BM Polyco Blue Chemical Resistant PVC Reusable Gloves x 6 8 - S
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Chemical Resistant |
| Glove Size | 8 - S |
| Glove Material | PVC |
| Main Colour of Glove | Blue |
| Glove Coating | No Coating |
| Number of Gloves | 6 |
| Mechanical Hazards EN388 | EN388 21XX |
| Chemical/Micro-Organism EN374 | EN374-2, EN374-3 |
| RoHS | Not Compliant |