BM Polyco 476 technical specifications.
| Primary Glove Application | Chemical Resistant |
| Glove Size | 9 - M |
| Glove Material | PVC |
| Main Colour of Glove | Blue |
| Glove Coating | No Coating |
| Number of Gloves | 6 |
| Mechanical Hazards EN388 | EN388 21XX |
| Chemical/Micro-Organism EN374 | EN374-2, EN374-3 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 476 to view detailed technical specifications.
No datasheet is available for this part.