
BM Polyco 503-MAT technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Polycotton |
| Main Colour of Glove | Orange |
| Glove Coating | Latex |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 2131 |
| RoHS | Compliant |
Download the complete datasheet for BM Polyco 503-MAT to view detailed technical specifications.
No datasheet is available for this part.
