BM Polyco Yellow Cold Resistant Vinyl-Coated Cotton Reusable Gloves x 2 Oil Repellent 10 - L
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Cold Resistant |
| Glove Size | 10 - L |
| Glove Material | Cotton |
| Special Features | Oil Repellent |
| Main Colour of Glove | Yellow |
| Glove Coating | Vinyl |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3121 |
| RoHS | Not Compliant |