
BM Polyco Yellow Cut Resistant Kevlar Reusable Gloves x 2 8 - S
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Cut Resistant |
| Glove Size | 8 - S |
| Glove Material | Kevlar |
| Main Colour of Glove | Yellow |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 134X |
| RoHS | Not Compliant |