BM Polyco Yellow Cut Resistant Kevlar Reusable Gloves x 2 9 - M
BM Polyco 7512 technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 9 - M |
| Glove Material | Kevlar |
| Main Colour of Glove | Yellow |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 134X |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 7512 to view detailed technical specifications.
No datasheet is available for this part.