
BM Polyco Yellow Chemical Resistant Rubber Reusable Gloves x 6 9.5 - L
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Chemical Resistant |
| Glove Size | 9.5 - L |
| Glove Material | Rubber |
| Main Colour of Glove | Yellow |
| Glove Coating | No Coating |
| Number of Gloves | 6 |
| Mechanical Hazards EN388 | EN388 3021 |
| RoHS | Not Compliant |
