
BM Polyco Orange General Purpose Latex-Coated Polycotton Reusable Gloves x 10 8 - S
BM Polyco 8602 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 8 - S |
| Glove Material | Polycotton |
| Main Colour of Glove | Orange |
| Glove Coating | Latex |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 3142 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8602 to view detailed technical specifications.
No datasheet is available for this part.
