
BM Polyco Grey Cold Resistant Latex-Coated Thermal Yarn Reusable Gloves x 10 9 - M
BM Polyco 8633 technical specifications.
| Primary Glove Application | Cold Resistant |
| Glove Size | 9 - M |
| Glove Material | Thermal Yarn |
| Main Colour of Glove | Grey |
| Glove Coating | Latex |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 2242 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8633 to view detailed technical specifications.
No datasheet is available for this part.
