
BM Polyco Grey General Purpose Latex-Coated Polycotton Reusable Gloves x 2 9 - M
BM Polyco 8643T technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Polycotton |
| Main Colour of Glove | Grey |
| Glove Coating | Latex |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 2142 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8643T to view detailed technical specifications.
No datasheet is available for this part.
