
BM Polyco Blue General Purpose Latex-Coated Para-aramid Reusable Gloves x 2 9 - M
BM Polyco 8703T technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Para-aramid |
| Main Colour of Glove | Blue |
| Glove Coating | Latex |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 2142 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8703T to view detailed technical specifications.
No datasheet is available for this part.
