
BM Polyco Black Anti-Vibration Foam-Coated Reusable Gloves x 2 IMPACT RESISTANT 10 - L
BM Polyco 8764 technical specifications.
| Primary Glove Application | Anti-Vibration |
| Glove Size | 10 - L |
| Special Features | Impact Resistant |
| Main Colour of Glove | Black |
| Glove Coating | Foam |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 X343 |
| RoHS | Not Compliant |
No datasheet is available for this part.
