
BM Polyco Grey General Purpose Polyurethane-Coated Nylon Reusable Gloves x 6 9 - M
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Nylon |
| Main Colour of Glove | Grey |
| Glove Coating | Polyurethane |
| Number of Gloves | 6 |
| Mechanical Hazards EN388 | EN388 4142 |
| RoHS | Not Compliant |