
BM Polyco 8813 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Nylon |
| Main Colour of Glove | White |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4121 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8813 to view detailed technical specifications.
No datasheet is available for this part.
