
BM Polyco White Cut Resistant Polyurethane-Coated Dyneema Reusable Gloves x 2 9 - M
BM Polyco 8823 technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 9 - M |
| Glove Material | Dyneema |
| Main Colour of Glove | White |
| Glove Coating | Polyurethane |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4343 |
| RoHS | Not Compliant |
No datasheet is available for this part.
