
BM Polyco Grey Cut Resistant Polyurethane-Coated Dyneema Reusable Gloves x 2 9 - M
BM Polyco 8823G technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 9 - M |
| Glove Material | Dyneema |
| Main Colour of Glove | Grey |
| Glove Coating | Polyurethane |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4343 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8823G to view detailed technical specifications.
No datasheet is available for this part.