
BM Polyco Grey General Purpose Nitrile-Coated Nylon Reusable Gloves x 2 8 - S
BM Polyco 8832 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 8 - S |
| Glove Material | Nylon |
| Main Colour of Glove | Grey |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4121 |
| RoHS | Not Compliant |
No datasheet is available for this part.
