
BM Polyco Grey General Purpose Nitrile-Coated Nylon Reusable Gloves x 2 10 - L
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | General Purpose |
| Glove Size | 10 - L |
| Glove Material | Nylon |
| Main Colour of Glove | Grey |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4121 |
| RoHS | Not Compliant |