
BM Polyco Green Cut Resistant Tensilite Reusable Gloves x 2 9 - M
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Cut Resistant |
| Glove Size | 9 - M |
| Glove Material | Tensilite |
| Main Colour of Glove | Green |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 154X |
| RoHS | Not Compliant |