BM Polyco Green Cut Resistant Tensilite Reusable Gloves x 2 10 - L
BM Polyco 8953 technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 10 - L |
| Glove Material | Tensilite |
| Main Colour of Glove | Green |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 154X |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco 8953 to view detailed technical specifications.
No datasheet is available for this part.