
BM Polyco Yellow Cold Resistant Latex-Coated Thermal Yarn Reusable Gloves x 2 7 - S
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Cold Resistant |
| Glove Size | 7 - S |
| Glove Material | Thermal Yarn |
| Main Colour of Glove | Yellow |
| Glove Coating | Latex |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 2241 |
| RoHS | Not Compliant |