
BM Polyco White Heat Resistant Nitrile-Coated Cotton Reusable Gloves x 2 9 - M
Checking distributor stock and pricing after the page loads.
| Primary Glove Application | Heat Resistant |
| Glove Size | 9 - M |
| Glove Material | Cotton |
| Main Colour of Glove | White |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 1232 |
| RoHS | Not Compliant |
