
BM Polyco Yellow Cold Resistant Latex-Coated Polycotton Reusable Gloves x 2 9 - M
BM Polyco 903-MAT technical specifications.
| Primary Glove Application | Cold Resistant |
| Glove Size | 9 - M |
| Glove Material | Polycotton |
| Main Colour of Glove | Yellow |
| Glove Coating | Latex |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 2241 |
| RoHS | Not Compliant |
No datasheet is available for this part.
