
BM Polyco Yellow General Purpose Nitrile-Coated Cotton Reusable Gloves x 2 9 - M
BM Polyco 9312 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Cotton |
| Main Colour of Glove | Yellow |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4111 |
| RoHS | Not Compliant |
No datasheet is available for this part.
