
BM Polyco Brown General Purpose Nitrile-Coated Cotton Reusable Gloves x 2 10 - L
BM Polyco 9703 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 10 - L |
| Glove Material | Cotton |
| Main Colour of Glove | Brown |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3121 |
| RoHS | Not Compliant |
No datasheet is available for this part.
