RS Pro White General Purpose PVC-Coated Cotton Reusable Gloves x 10 8 - S
BM Polyco CK80/M technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 8 - S |
| Glove Material | Cotton |
| Main Colour of Glove | White |
| Glove Coating | PVC |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | Not rated |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco CK80/M to view detailed technical specifications.
No datasheet is available for this part.