
RS Pro White General Purpose PVC-Coated Cotton Reusable Gloves x 10 9 - M
BM Polyco CK80L technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 9 - M |
| Glove Material | Cotton |
| Main Colour of Glove | White |
| Glove Coating | PVC |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | Not rated |
| RoHS | Not Compliant |
No datasheet is available for this part.