
BM Polyco White General Purpose Nylon Reusable Gloves x 6 8 - S
BM Polyco CR200/M technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 8 - S |
| Glove Material | Nylon |
| Main Colour of Glove | White |
| Glove Coating | No Coating |
| Number of Gloves | 6 |
| Mechanical Hazards EN388 | EN388 2242 |
| RoHS | Not Compliant |
No datasheet is available for this part.
