BM Polyco LS414/10 technical specifications.
| Primary Glove Application | Puncture Resistant |
| Glove Size | 10 - L |
| Glove Material | Leather |
| Main Colour of Glove | Brown |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 3142, EN388 3544 |
| RoHS | Not Compliant |
Download the complete datasheet for BM Polyco LS414/10 to view detailed technical specifications.
No datasheet is available for this part.