Push-In Terminal 16-22AWG Brass Red F 22mm Tin
BM SPA BM 00191 technical specifications.
| Type | Push-In Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.08mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BM SPA BM 00191 to view detailed technical specifications.
No datasheet is available for this part.