Ring Tongue Terminal 10-12AWG Copper Yellow 26.4mm Tin
BM SPA BM 00319 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 8mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BM SPA BM 00319 to view detailed technical specifications.
No datasheet is available for this part.