Push-In Terminal 10-12AWG Brass Yellow F 25mm Tin
BM SPA BM 00392 technical specifications.
| Type | Push-In Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.08mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BM SPA BM 00392 to view detailed technical specifications.
No datasheet is available for this part.