Conn Terminal Block 6 POS Screw Cable Mount
BM SPA BM 9524 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 300°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 450V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BM SPA BM 9524 to view detailed technical specifications.
No datasheet is available for this part.