Conn Terminal Block PL 3 POS Screw RA Cable Mount 16A
BM SPA BM M9031 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 400V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.