
BNL Radial Ball Bearing CM6200/4N/D 10mm I.D, 30mm O.D
Checking distributor stock and pricing after the page loads.
BNL CM6200/4N/D technical specifications.
| Package/Case | Radial |
| Inside Diameter | 10mm |
| Number of Rows | 1 |
| Outside Diameter | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
