
BNL 8kg Skate Wheel, 48.5mm diameter, 8mm Bore Diameter
BNL SW8/2E/D technical specifications.
| Wheel Diameter | 48.5mm |
| Wheel Width | 15.8mm |
| Load Capacity | 8kg |
| Bore Diameter | 8mm |
| Bore Length | 23.8mm |
| Hub Material | Acetal |
| Tyre Material | Acetal |
| RoHS | Not Compliant |
No datasheet is available for this part.
