The panel is a 10.1-inch LCD with 1024 x 600 pixel resolution. The documented LCD-driver configuration uses a 10.8 V AVDD supply and a 20 V positive gate supply. The same configuration uses a -5.1 V negative gate supply for this LCD lot.
Checking distributor stock and pricing after the page loads.
| Display size | 10.1in |
| Resolution | 1024 x 600pixels |
| AVDD voltage | 10.8V |
| VGH voltage | 20V |
| VGL voltage | -5.1V |
These are design resources that include the BOE BOE10.1-33LEDH
Hardware design and BOM for Olimex LCD-DRIVER Rev D, supporting 4.3" to 10.1" LCDs with Microchip AR1021T touch controller and AP3031 WLED backlight driver.
Bill of materials for the OLinuXino LCD-DRIVER Revision D, featuring an AR1021 resistive touch controller and AP3031 LED drivers for 10.1-inch displays.
Hardware design and BOM for the Olimex LCD-DRIVER Rev D, supporting 4.3" to 10.1" LCDs with resistive or capacitive touch panels and integrated LED backlight driving.