
Speaker; 45Hz to 20kHz; Metal Alloy; 6In.Dia.; 175W; 8 Ohms; Black; 11lbs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bogen Communications A8BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Height | 454mm |
| Impedance | 8R |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications A8BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.