
Speaker, 5W, with volume control, recessed
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bogen Communications CSD2X2VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimensions | 24 x 24 |
| Frequency Response | 95-20kHz Hz |
| Impedance | 25/70 V V |
| Power | 5W W |
| Primary Type | Ceiling |
| Sound Level | 94 dB |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications CSD2X2VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.