
Bogen Communications SAH15 technical specifications.
| Frequency Response | 275-14kHz Hz |
| Impedance | 2k Ohms Ohms |
| Power | 15 W W |
| Primary Type | PA |
| Sound Level | 124 dB |
| Type | Horn |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications SAH15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.