
Bogen Communications SAH5 technical specifications.
| Frequency Response | 275-14kHz Hz |
| Impedance | 2k Ohms Ohms |
| Power | 5 W W |
| Primary Type | PA |
| Sound Level | 119 dB |
| Type | Horn |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications SAH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
