Bolymin BEGV629M2 technical specifications.
| Depth | 12.3mm |
| Height | 75mm |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Width | 52.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BEGV629M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
