Bolymin BL128128C2CRNHn$ technical specifications.
| Depth | 1.625mm |
| Diagonal Size | 1.46inch |
| Height | 33.5mm |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 26.28mm |
| Viewing Area (width) | 26.27mm |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BL128128C2CRNHn$ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
