Bolymin BL12832BWRNH$ technical specifications.
| Contrast Ratio | 2000:1 |
| Depth | 1.6mm |
| Diagonal Size | 1.04inch |
| Height | 14.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 6.38mm |
| Viewing Area (width) | 25.58mm |
| Width | 30.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BL12832BWRNH$ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
