Bolymin BL12864GERNHn$ technical specifications.
| Contrast Ratio | 2000:1 |
| Depth | 1.6mm |
| Diagonal Size | 2.69inch |
| Height | 52.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 32.5mm |
| Viewing Area (width) | 60mm |
| Width | 76.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BL12864GERNHn$ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
