Bolymin BL12864KERNH$ technical specifications.
| Contrast Ratio | 2000:1 |
| Depth | 1.6mm |
| Diagonal Size | 2.7inch |
| Height | 41.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 30.69mm |
| Viewing Area (width) | 61.41mm |
| Width | 70.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BL12864KERNH$ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
