Bolymin BL9664AERNHn$ technical specifications.
| Contrast Ratio | 2000:1 |
| Depth | 1.6mm |
| Diagonal Size | 1.11inch |
| Height | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| Viewing Area (height) | 15.65mm |
| Viewing Area (width) | 23.49mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BL9664AERNHn$ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
