RF N Connector, Male, Cable Mount, Clamp/Solder Terminal,
Bomar Interconnect Products 110A108A technical specifications.
| Termination Type | CLAMP/SOLDER |
| Insulator Material | ACETAL/POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.