Telecom and Datacom Connector, 10 Contact(s), Female, Solder Terminal, Jack,
Bomar Interconnect Products 303080M technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.