RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Bomar Interconnect Products 364M595 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | BNC |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VDC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.